Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.493 |
10+ | €0.347 |
100+ | €0.273 |
500+ | €0.231 |
Product Information
Product Overview
The LD1117V50 is a 1.1V adjustable and fixed low drop positive Voltage Regulator able to provide up to 800mA of output current. High efficiency is assured by an NPN pass transistor. Unlike than PNP one the quiescent current flows mostly into the load. Only a very common 10μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard and an adjustable voltage regulator maintaining the better performances in terms of drop and tolerance.
- Internal current and thermal limit
- Available in ±1% at 25°C and 2% in full temperature range
- Supply voltage rejection of 75dB (typical)
Applications
Power Management
Technical Specifications
Fixed
15V
5V
-
Positive Output
800mA
1.1V
TO-220
0°C
5V 800mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
-
1Outputs
5V
-
800mA
1.1V
Through Hole
3Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate