Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117V33
Order Code9755837
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
3,286 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.613 |
10+ | €0.434 |
100+ | €0.345 |
500+ | €0.308 |
1000+ | €0.280 |
2500+ | €0.276 |
5000+ | €0.272 |
Price for:Each
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117V33
Order Code9755837
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max0.8A
Max Output Current800mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LD1117V33 is a fixed output low dropout (LDO) positive voltage regulator in 3 pin TO-220 package. High efficiency is assured by NPN pass transistor. Unlike than PNP, the quiescent current flows into the load and 10μF minimum capacitor is needed for stability. Onchip trimming allows this regulator to reach very tight output voltage tolerance of ±1% at 25°C.
- Fixed output voltage is 3.3V
- Low dropout voltage is 1.1V at 800mA output current
- Output current is 950mA
- Operating input voltage is 15V
- Internal current and thermal limit
- Available in ±1% (at 25°C) and 2% tolerance at full temperature range
- Supply voltage rejection is typically 75dB
- Operating junction temperature range from 0°C to 125°C
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
0.8A
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041