Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117S50TR
Order Code2253486
Product Range5V 950mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.152 |
7500+ | €0.149 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€380.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117S50TR
Order Code2253486
Product Range5V 950mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6.5V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1.3A
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range5V 950mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
LD1117S50TR is a fixed low-drop positive voltage regulator. High efficiency is assured by the NPN pass transistor. In fact, in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1 % at 25°C.
- Internal current and thermal limit
- Low dropout voltage of 1V typical at IO = 100mA
- 2.85V device performances are suitable for SCSI-2 active termination
- Output current is 950mA typical (Vin = 10V, TJ = 25°C)
- Output voltage is 5V
- Operating input voltage is 15V maximum (IO = 100mA)
- Quiescent current is 5mA typical ( Vin ≤ 15V)
- Output noise voltage is 100µV typical (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 75dB typ (IO = 40mA, f = 120Hz, TJ = 25°C, Vin = 6.3V, Vripple = 1VPP)
- SOT-223 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
6.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
1.3A
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
5V 950mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for LD1117S50TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability