Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117S33CTR
Order Code2253482
Product Range3.3V 950mA LDO Voltage Regulators
Technical Datasheet
127,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.134 |
7500+ | €0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€335.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117S33CTR
Order Code2253482
Product Range3.3V 950mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.75V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 950mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LD1117S33CTR is a low-drop voltage regulator that is able to provide up to 800mA of output current. It optimizes the thermal characteristics even offering a relevant space-saving effect. High efficiency is assured by the NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10μF minimum capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C.
- Internal current and thermal limit, 3.3V output voltage
- Dropout voltage is 1V typ at (IO = 100mA, TJ = 0 to 125°C)
- Output current is 950mA typ at ( Vin = 8.3V, TJ = 25°C)
- Load regulation is 0.1% typ at (Vin = 4.75V, IO = 0 to 800mA)
- Temperature stability is 0.5% typ
- Output noise voltage is 100µV typ at (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 75dB typ at (IO = 40mA, f = 120Hz, TJ = 25°C)
- Quiescent current is 5mA typ at (Vin ≤ 15V)
- Storage temperature range from -40 to +150°C
- SOT-223 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 950mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4.75V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
Product traceability