Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €7.110 |
10+ | €5.390 |
25+ | €5.030 |
50+ | €4.730 |
100+ | €4.420 |
250+ | €4.200 |
500+ | €3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99BM1T-TR
Order Code4552162
Technical Datasheet
IC FunctionTransceiver
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Transceiver
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability