Need more?
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.453 |
3000+ | €0.444 |
Product Information
Product Overview
The L7912CD2T-TR is a -12V fixed output negative low-dropout (LDO) Linear Regulator. This device can provide local on-card regulation eliminating the distribution problems associated with single point regulation. Furthermore, having the same voltage option as the L78 positive standard series, the device is particularly suited for split power supplies. If adequate heat sinking is provided, the device can deliver over 1.5A output current.
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 4% Output tolerance
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
-19V
-12V
-
Negative Output
1.5A
1.1V
TO-263 (D2PAK)
0°C
-12V 1.5A LDO Voltage Regulators
No SVHC (21-Jan-2025)
-35V
1Outputs
-12V
-
1.5A
1.1V
Surface Mount
3Pins
150°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate