Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78S24CV
Order Code9756221
Product Range7824 Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78S24CV
Order Code9756221
Product Range7824 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom24V
Output Voltage Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min33V
Input Voltage Max40V
Product Range7824 Voltage Regulators
Output Current Max2A
Max Output Current2A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
Alternatives for L78S24CV
7 Products Found
Product Overview
The L78S24CV is a fixed output, three terminal positive voltage regulator in 3 pin TO-220 package. This regulator can provide local on-card regulation by eliminating distribution problems associated with single point regulation. The L78S24CV positive voltage regulator features internal current limiting, thermal shut down and safe area protection. If adequate heat sinking is provided then this positive voltage regulator can deliver over 2A output current.
- Fixed output voltage is 24V
- Output current is 2A
- Maximum DC input voltage is 40V
- Operating junction temperature range from 0°C to 150°C
- Output transition SOA protection
- Short circuit protection
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
24V
Output Voltage Min
-
Input Voltage Min
33V
Product Range
7824 Voltage Regulators
Max Output Current
2A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage Nom
24V
Output Voltage Max
-
Input Voltage Max
40V
Output Current Max
2A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
Product traceability