Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.494 |
10+ | €0.432 |
100+ | €0.423 |
Product Information
Alternatives for L78S18CV
1 Product Found
Product Overview
The L78S18CV is a 3-terminal Positive Regulator with 18V fixed output voltage, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 2A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- Output transition SOA protection
Applications
Power Management, Industrial
Technical Specifications
Fixed
18V
-
21V
7818 Voltage Regulators
2A
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
18V
-
35V
2A
TO-220
Through Hole
150°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate