Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78S15CV
Order Code9756167
Product Range7815 Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78S15CV
Order Code9756167
Product Range7815 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom15V
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Product Range7815 Voltage Regulators
Max Output Current2A
Output Current Max2A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
MSL-
Alternatives for L78S15CV
8 Products Found
Product Overview
The L78S15CV is a 3-terminal Positive Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 2A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
- Thermal protection
- Short-circuit protection
- Output transition SOA protection
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Product Range
7815 Voltage Regulators
Output Current Max
2A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
2A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability