Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.814 |
10+ | €0.588 |
100+ | €0.469 |
500+ | €0.427 |
Product Information
Alternatives for L78M05CP
5 Products Found
Product Overview
The L78M series three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- 4% Output voltage tolerance
- Guaranteed in extended temperature range
Applications
Power Management
Technical Specifications
Fixed
5V
-
10V
7805 Voltage Regulators
500mA
3Pins
0°C
-
No SVHC (17-Dec-2015)
1Outputs
5V
-
35V
500mA
TO-220FP
Through Hole
150°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate