Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.0646 |
7500+ | €0.0633 |
Product Information
Product Overview
The L78L33ACD13TR is a 3-terminal Positive Voltage Regulator with 3.3V output voltage. It employs internal current limiting and thermal shutdown, making essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulator. This is used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- Thermal overload protection
- No external components are required
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
3.3V
-
-
7833 Voltage Regulators
100mA
8Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
3.3V
-
30V
100mA
SOIC
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L78L33ACD13TR
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate