Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.300 |
10+ | €0.206 |
100+ | €0.158 |
500+ | €0.139 |
1000+ | €0.133 |
5000+ | €0.118 |
10000+ | €0.102 |
Product Information
Product Overview
The L78L08ACZ is a 3-terminal Positive Regulator with 8V output voltage. It employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The device used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- No external components are required
- Short-circuit protection
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
8V
-
-
7808 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
8V
-
30V
100mA
TO-92
Through Hole
125°C
-
Technical Docs (1)
Alternatives for L78L08ACZ
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate