Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.296 |
10+ | €0.196 |
100+ | €0.153 |
500+ | €0.138 |
1000+ | €0.133 |
5000+ | €0.123 |
10000+ | €0.114 |
Product Information
Product Overview
The L78L05ABZ is a three-terminal positive Voltage Regulator employ internal current limiting and thermal shutdown, making them essentially indestructible. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- No external components are required
- Available in either ±4% (A) or ±8% (C) selection
Applications
Automotive, Power Management
Technical Specifications
Fixed
5V
-
-
7805 Voltage Regulators
100mA
3Pins
-40°C
-
No SVHC (21-Jan-2025)
1Outputs
5V
-
30V
100mA
TO-92
Through Hole
125°C
-
Technical Docs (2)
Alternatives for L78L05ABZ
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate