Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.591 |
Product Information
Product Overview
The L6562ATD is a current-mode Power Factor Controller operating in transition mode. Coming with the same pin-out as its predecessors, it offers improved performance. The highly linear multiplier includes a special circuit, able to reduce AC input current distortion, that allows wide-range-mains operation with an extremely low THD, even over a large load range. The output voltage is controlled by means of a voltage-mode error amplifier and an accurate internal voltage reference. The device features extremely low consumption (60µA max. before start-up and <lt/>5.5mA operating) and includes a disable function suitable for IC remote ON/OFF, which makes it easier to comply with energy saving requirements. An effective two-step OVP enables to safely handle over-voltages either occurring at startup or resulting from load disconnection. The totem-pole output stage, capable of 600mA source and 800mA sink current, is suitable to drive high current MOSFETs or IGBTs.
- Guaranteed for extreme temperature range (outdoor)
- Proprietary multiplier design for minimum THD
- Very accurate adjustable output overvoltage protection
- Ultralow (30μA) start-up current
- Low (2.5mA) quiescent current
- Digital leading-edge blanking on current sense
- Disable function on E/A input
Applications
Industrial, Consumer Electronics, Lighting, Computers & Computer Peripherals, Automation & Process Control
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transition Mode
-
22.5V
8Pins
-
-
125°C
-
No SVHC (21-Jan-2025)
-
3.5mA
1.1V
-
10.5V
SOIC
Surface Mount
-
-40°C
-
MSL 3 - 168 hours
SOIC
-
30µA
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate