Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4985A
Order Code3932202
Product RangeL4985 Series
Technical Datasheet
74 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.560 |
10+ | €3.480 |
50+ | €3.200 |
100+ | €2.910 |
250+ | €2.760 |
500+ | €2.680 |
1000+ | €2.530 |
2500+ | €2.320 |
Price for:Each
Minimum: 1
Multiple: 1
€4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4985A
Order Code3932202
Product RangeL4985 Series
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModePeak Current
Frequency ModeFixed
Supply Voltage Min10V
Supply Voltage Max24.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min60kHz
Switching Frequency Max71kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeL4985 Series
Qualification-
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency65kHz
Operating Supply Current2.2mA
Startup Current400µA
UVLO1.1V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
24.5V
No. of Pins
8Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
71kHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Duty Cycle (%)
-
Operating Supply Current
2.2mA
UVLO
1.1V
Control Mode
Peak Current
Supply Voltage Min
10V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
60kHz
Operating Temperature Min
-40°C
Product Range
L4985 Series
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
65kHz
Startup Current
400µA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008