Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.565 |
7500+ | €0.554 |
Product Information
Product Overview
The L4931CD33-TR is a 3.3V very low drop Voltage Regulator with inhibit and SOIC LDO regulator case. The very low drop voltage (0.4V) and the very low quiescent current make it particularly suitable for many applications. A TTL compatible shutdown logic control function this means that when the device is used as a local regulator, a part of the board can be put in standby mode, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability.
- Logic controlled electronic shutdown
- Internal current and thermal limit
- Very low quiescent current
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
250mA
400mV
SOIC
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
5.3V
1Outputs
3.3V
-
0.25A
400mV
Surface Mount
8Pins
125°C
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate