Print Page
Image is for illustrative purposes only. Please refer to product description.
804 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.580 |
| 10+ | €5.920 |
| 25+ | €5.510 |
| 50+ | €5.280 |
| 100+ | €5.050 |
| 250+ | €4.940 |
Price for:Each
Minimum: 1
Multiple: 1
€7.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL296
Order Code1094207
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min9V
Input Voltage Max46V
Max Output Current4A
Output Current4A
IC Case / PackageMultiwatt
No. of Pins15Pins
IC MountingThrough Hole
Output Voltage - Nom-
Output Voltage Min5.1V
Output Voltage Max40V
Switching Frequency Typ100kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseMultiwatt
Automotive Qualification Standard-
Switching Frequency115kHz
Product Overview
High current stepdown power switching regulator.
- 0 to 100% duty cycle range
- Very high efficiency up to 90%
- Very few external components
- Soft start
- RESET output
- Control circuit for CROWBAR SCR
- Input for remote inhibit and synchronous PWM
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
46V
Output Current
4A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
90%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
9V
Max Output Current
4A
IC Case / Package
Multiwatt
IC Mounting
Through Hole
Output Voltage Min
5.1V
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
Multiwatt
Switching Frequency
115kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005444
Product traceability