Print Page
Image is for illustrative purposes only. Please refer to product description.
892 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €3.490 |
50+ | €2.120 |
100+ | €1.850 |
500+ | €1.590 |
1000+ | €1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€17.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL272D013TR
Order Code3367300
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product350kHz
Slew Rate Typ1V/µs
Supply Voltage Range4V to 28V
IC Case / PackageNSOIC
No. of Pins16Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage15mV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth350kHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
NSOIC
Amplifier Type
Power
Input Offset Voltage
15mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
350kHz
Supply Voltage Range
4V to 28V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
NSOIC
Bandwidth
350kHz
Slew Rate
1V/µs
Technical Docs (2)
Alternatives for L272D013TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155
Product traceability