Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.310 |
| 10+ | €2.550 |
| 25+ | €2.310 |
| 50+ | €2.190 |
| 100+ | €2.010 |
| 250+ | €1.910 |
| 500+ | €1.850 |
| 1000+ | €1.800 |
Product Information
Product Overview
L2293QTR is a push-pull four channel driver with diode. The device is a monolithic integrated high voltage, high current four channel driver designed to accept standard DTL or TTL logic levels and drive inductive loads (such as relays solenoids, DC and stepping motors) and switching power transistors. To simplify use as two bridges each pair of channels is equipped with an enable input. A separate supply input is provided for the logic, allowing operation at a lower voltage and internal clamp diodes are included. This device is suitable for use in switching applications at frequencies up to 50KHz.
- 600mA output current capability per channel
- Enable facility, overtemperature protection
- Logical “0” input voltage up to 1.5V (high noise immunity)
- Internal clamp diodes
- Supply voltage is 36V (maximum), logic supply voltage range from 2.8 to 36V
- 2mA typical total quiescent supply current (Vi= L; IO = 0, Ven = H, TA = 25°C)
- Input low voltage range from -0.3 to 1.5V (VS = 24V, VSS = 5V, TA = 25°C)
- Low voltage input current is -10μA (max, VIL = 1.5V)
- Enable low voltage range from -0.3 to 1.5V (VS = 24V, VSS = 5V, TA = 25°C)
- 32L VFQFPN package, junction temperature range from -20 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Driver
4Outputs
-
32Pins
36V
125°C
-
No SVHC (21-Jan-2025)
VFQFPN-EP
Brushed DC, Stepper
600mA
VFQFPN-EP
2.8V
-20°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate