Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.872 |
50+ | €0.651 |
100+ | €0.610 |
500+ | €0.577 |
1000+ | €0.565 |
Product Information
Product Overview
The KF33BD-TR is a very low drop Voltage Regulator with inhibit. The very low dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise/low power applications and especially in battery powered systems. A shutdown logic control function is available (5-pin, TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability allowing space.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
Applications
Power Management
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
500mA
400mV
SOIC
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (21-Jan-2025)
5.3V
1Outputs
3.3V
-
0.5A
400mV
Surface Mount
8Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate