Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoITA6V1U1
Order Code1749343
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6.51V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for ITA6V1U1
1 Product Found
Product Overview
The Transil ITA series TVS Array for data line protection. It provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS technology and low voltage supplied IC's. The device allies high surge capability against energetic pulses with high voltage performance against ESD.
- 40A (8/20µs) High surge capability Transil array IPP
- 300W (8/20µs) Peak pulse power
- Up to 6 bidirectional Transil functions
- Low clamping factor (VCL/VBR) at high current level
- Low leakage current
- ESD protection up to 15kV
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
SOIC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
8Pins
Maximum Breakdown Voltage
6.51V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195