Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.430 |
10+ | €5.760 |
25+ | €5.280 |
50+ | €4.910 |
100+ | €4.560 |
250+ | €4.250 |
500+ | €3.930 |
Product Information
Product Overview
ISM330BXTR is a system-in-package inertial measurement unit (IMU) featuring a 3‑axis digital accelerometer and a 3-axis digital gyroscope with triple channels for processing acceleration and angular rate data for motion tracking and vibration measurements along with Qvar sensing on up to three separate channels with dedicated configuration, processing, and filtering. The motion tracking in high-performance mode runs at 0.6 mA and enables always on low-power features for an optimal motion experience. Applications include condition monitoring, robotics, motion tracking, white goods, hearing aids.
- SPI/I²C/MIPI I3C® v1.1 serial interface with main processor data synchronization
- TDM controller interface, embedded sensor fusion low-power (SFLP) algorithm
- Machine learning core with exportable features and filters for AI applications
- Embedded adaptive self-configuration (ASC), smart FIFO up to 4.5Kb
- Embedded analogue hub for analogue-to-digital conversion and processing analogue input data
- Embedded Qvar: electric charge variation detection, embedded temperature sensor
- Analog supply voltage range from 1.71V to 3.6V
- 1.8MHz typical signal bandwidth at (SPI/I²C/I3C interface ±3dB point high-performance mode)
- Operating temperature range from -40°C to +85°C
- 14-lead LGA package
Technical Specifications
Accelerometer, Gyroscope
X, Y, Z
LGA
LGA
± 2g, ± 4g, ± 8g
-
-40°C
-
Tri-Axis Gyroscope, Tri-Axis Accelerometer
1.71V
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
I2C, I3C, SPI
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate