Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.267 |
10+ | €0.162 |
100+ | €0.0952 |
500+ | €0.0771 |
1000+ | €0.0709 |
5000+ | €0.0695 |
Product Information
Product Overview
HSP053-4M5 is a 4-channel ESD array with a rail to rail architecture designed specifically for the protection of high-speed differential lines. It is designed to protect against to electro-static discharge sub-micron technology circuits driving HDMI 2.1, HDMI 2.0 and HDMI 1.4, USB4, USB 3.2 Gen 2 and Gen 1, display port, digital video interface and serial ATA. The ultra low variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makes it compatible with HDMI 2.1 8K (12Gbps), HDMI 2.0 4K/2K (5.94Gbps), USB4 (20Gbps) and USB 3.1 Gen 2 (10Gbps). Exceeds IEC 61400-4-2 level standard such as ±20KV (HSP051-4M5, contact discharge), ±10KV (HSP053-4M5, contact discharge), ±30KV (HSP051-4M5, air discharge) and ±25KV (HSP053-4M5, air discharge).
- Very compact 500µm pitch package, for easy PCB layout
- 18GHz very-large bandwidth
- 0.25pF (- I/O to GND) very-low capacitance
- 0.68ohm dynamic resistance, TLP measurement (I/O to GND)
- Low leakage current of <lt/> 1nA
- High integration
- Suitable for high density boards
- 5.8V breakdown voltage
- 5 lead MicroQFN package
- Extended operating junction temperature range from -40 to 150°C
Technical Specifications
16V
5Pins
-
-
µQFN
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate