6,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.375 |
10+ | €0.227 |
100+ | €0.166 |
500+ | €0.132 |
1000+ | €0.0997 |
5000+ | €0.0978 |
Product Information
Product Overview
HSP051-4M10 is a 4-channel ESD array with a rail to rail architecture designed specifically for the protection of high speed differential lines. The ultralow variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makes it compatible with HDMI2.0.4k/2k (=5.94 Gbps) and USB3.1 (= 10Gbps). The HSP051-4M10 is designed to protect against electrostatic discharge on sub-micron technology circuits driving HDMI 2.0 and 1.4, USB 3.1 and USB3.0, digital video interface, display port and serial ATA. Complies with MIL-STD 883G Method 3015-7 Class 3B: – 8KV and IEC 61000-4-2 level 4: 8 kV (contact discharge), 15 kV (air discharge) standards.
- Flow-through routing to keep signal integrity
- 10GHz ultra large bandwidth
- Ultralow capacitance of 0.2pF (I/O to I/O) and 0.35pF (I/O to GND)
- Very Low dynamic resistance of 0.48ohm and 100 ohm differential impedance
- 100nA at 25°C low leakage current
- High ESD protection level
- High integration
- Suitable for high density boards
- 10 lead μQFN package
- Extended operating junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
13V
10Pins
-
-
QFN
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HSP051-4M10
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate