Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4093BEY
Order Code1652025
Product Range4093
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4093BEY
Order Code1652025
Product Range4093
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range4093
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max20V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
4093
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
4000B
Supply Voltage Max
20V
Output Current
6.8mA
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04