Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD30H60CG-TR
Order Code2851909
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.508 |
10+ | €0.493 |
100+ | €0.491 |
500+ | €0.489 |
1000+ | €0.476 |
5000+ | €0.459 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD30H60CG-TR
Order Code2851909
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max585mV
Reverse Recovery Time-
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FERD range of rectifiers is based on a proprietary technology that achieves the best in class VF/IR trade-off for a given silicon surface. With a range of voltage and package options that have been optimized for use in confined applications where both efficiency and thermal performance are key.
- ST advanced rectifier process
- Stable leakage current over reverse voltage
- Reduced leakage current
- Low forward voltage drop
- High frequency operation
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
585mV
Forward Surge Current
250A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143
Product traceability