Print Page
Image is for illustrative purposes only. Please refer to product description.
322 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.845 |
10+ | €0.633 |
100+ | €0.433 |
500+ | €0.357 |
1000+ | €0.308 |
5000+ | €0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD2045SB-TR
Order Code3366904
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max550mV
Reverse Recovery Time-
Forward Surge Current180A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
550mV
Forward Surge Current
180A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032