Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD15S50DJF-TR
Order Code3366903
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.689 |
100+ | €0.540 |
500+ | €0.439 |
1000+ | €0.378 |
5000+ | €0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD15S50DJF-TR
Order Code3366903
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max480mV
Reverse Recovery Time-
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StylePowerFLAT
No. of Pins8Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
8Pins
Qualification
-
Average Forward Current
15A
Forward Voltage Max
480mV
Forward Surge Current
80A
Diode Case Style
PowerFLAT
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
Product traceability