Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €84.520 |
Product Information
Product Overview
EVSPIN32G06Q2S1 is a 3-phase complete inverter based on the STSPIN32G0602 controller board, which embeds a 3‑phase 600V gate driver and a Cortex®-M0+ STM32 MCU. The power stage features STGB20M65DF2 IGBTs, but can be populated with any IGBT or Power MOSFET in D2PAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both FOC and 6‑step control algorithms in either sensored or sensorless mode can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. The evaluation board is compatible with a wide range input voltage from 35V AC (50V DC) to 280V AC (400V DC), and includes a power supply stage with the VIPER06XS in flyback configuration to generate +15V and +3.3V supply voltage required by the application. Suitable for residential and industrial refrigerator compressors, industrial drives, pumps, and fans, air conditioning compressors and fans, corded power tools, garden tools, home appliances.
- Suitable for 300W applications, 1.2ARMS phase current
- STGB20M65DF2 IGBTs power stage featuring: V(BR)CES = 650V and VCE(sat) = 1.55V at IC = 20A
- Overcurrent threshold set to 8.3Apeak
- Smart shutdown overcurrent protection
- Digital Hall sensors and encoder input
- Bus voltage sensing
- 15V VCC and 3. V VDD supplies
- External connection through STLINK-V3SET
- Easy user interface with buttons and trimmer
Technical Specifications
3 Phase BLDC Motor Controller
Power Management - Motor Control
Inverter Based Evaluation Board STSPIN32G0602Q
No SVHC (25-Jun-2025)
STMicroelectronics
STSPIN32G0602Q
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate