Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €93.050 |
Product Information
Product Overview
EVSPIN32G06Q1S3 is a 3-phase complete inverter based on the STSPIN32G0601 controller, which embeds a 3‑phase 600 V gate driver and a Cortex®-M0+ STM32 MCU. The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a three-shunt sensing topology, and is intended for Field Oriented Control (FOC) algorithm, in either sensored or sensorless mode. This makes it especially suited to drive permanent magnet synchronous motors (PMSMs). Typical applications include residential and industrial refrigerator compressors, industrial drives, pumps, and fans, air conditioning compressors and fans, corded power tools, garden tools, home appliances and industrial automation.
- Input voltage from 35VAC (50VDC) to 280VAC (400VDC)
- Suitable for 250W applications, 1ARMS phase current
- STGD6M65DF2 IGBTs power stage featuring: V(BR)CES = 650V and VCE(sat) = 1.55V at IC = 6A
- Overcurrent threshold set to 3.5Apeak, 15V VCC and 3.3V VDD supplies
- Dual footprint for IGBT/MOSFET package: DPAK or PowerFlat 8x8 HV
- Three-shunt current sensing, suitable for: sensored or sensorless three-shunt vector (FOC) algorithm
- Smart shutdown overcurrent protection
- Digital hall sensors and encoder input and bus voltage sensing
- Easy user interface with buttons and trimmer
- External connection through STLINK-V3SET or STLINK/V2 debugger/programmer
Technical Specifications
3 Phase BLDC Motor Controller
Motor Control
Evaluation Board STSPIN32G0601Q
No SVHC (21-Jan-2025)
STMicroelectronics
STSPIN32G0601Q
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate