Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.400 |
Product Information
Product Overview
EVSPIN32F06Q1S3 board is a 3-phase complete inverter based on the STSPIN32F0601 controller, QFN 72L package version, which embeds a 3‑phase 600 V gate driver and a Cortex®‑M0 STM32 MCU. The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a 3-shunt sensing topology, and the field-oriented control (FOC), either sensored or sensorless, can be implemented. This makes it especially suited to drive permanent magnet synchronous motors (PMSMs). The evaluation board is compatible with a wide range input voltage from 35VAC (50VDC) to 280VAC (400VDC), and includes a power supply stage with the VIPER06XS in flyback configuration to generate +15 V and +3.3 V supply voltage required by the application. Debug and configuration of FW can be performed with standard STM32 tools through the detachable STLINK‑debugger. SWD and UART TX‑RX connectors are also available.
- STGD6M65DF2 IGBTs power stage featuring V(BR)CES = 650V, VCE(sat) = 1.55V at IC = 6A
- Overcurrent threshold set to 4.5Apeak
- Dual footprint for IGBT/MOSFET
- Suitable for: sensored or sensorless vector control - FOC algorithm with 3-shunt sensing
- Smart shutdown overcurrent protection
- Digital Hall sensors and encoder input
- Bus voltage sensing
- 15V VCC and 3.3V VDD supplies
- Embedded ST-LINK/V2-1
- Easy user interface with buttons and trimmer
Technical Specifications
3 Phase PMSM Motor
Motor Control
Eval Board STSPIN32F0601Q
No SVHC (21-Jan-2025)
STMicroelectronics
STSPIN32F0601Q
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate