Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.620 |
Product Information
Product Overview
EVLSPIN32G0A1 is a 3-phase brushless motor driver board based on the STSPIN32G0A1. The power stage is composed by six STD140N6F7 60 V MOSFETs in STripFET F7 technology that can operate up to 45 V and deliver up to 15Arms. The board provides a three-shunt sensing topology, suitable for high performance Field Oriented Control and 6-step algorithms, and a full set of protections: voltage monitoring, PCB temperature monitoring, overcurrent comparator, and UVLO on gate driver supplies. A dedicated connector allows interfacing with both digital hall-effect based position sensors and incremental encoders. The user can program and debug the STSPIN32G0A1’s embedded MCU firmware through the on-board STLINK V2-1 that also offers UART communication via Virtual COM and direct binary download (mass storage peripheral). Applications include power tools, battery powered home appliances, industrial automation, fans and robotics.
- Input voltage from 7V to 45V, output current up to 15Arms
- Power stage based on STD140N6F7 MOSFETs
- Three-shunt current sensing topology, 3.3V buck regulator, 12V LDO regulator
- High precision reference voltage option (VREF+)
- Digital hall sensors and encoder input
- Overcurrent comparator, bus voltage sensing, PCB temperature sensing
- Embedded ST-LINK/V2-1 (Virtual COM + mass storage + SWD debugger and programmer)
- Easy user interface with buttons and potentiometer
- 22A peak current (limited by overcurrent protection)
- 36V nominal supply voltage
Technical Specifications
3-Phase Brushless Motor Driver
Power Management - Motor Control
Evaluation Board STSPIN32G0A1
No SVHC (21-Jan-2025)
STMicroelectronics
STSPIN32G0A1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate