Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €64.450 |
Product Information
Product Overview
EVLPWD5T60 is an evaluation board for the PWD5T60 compact high-voltage 3-phase power stage with integrated gate driver. The board is designed to support a three-shunt or a single-shunt current sensing topology. A strip connector allows easy interfacing with an MCU control board. The 34-pin ST morpho allows to connect the EVLPWD5T60 board to an STM32 Nucleo board through the X-NUCLEO-IHM09M1 motor control connector expansion board. The PWD5T60 is a 3-phase high-density power driver integrating gate driver and six N-channel power MOSFETs. It has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL compatible down to 3.3V for easy interfacing with control devices.
- High-voltage rail up to 400VDC (limited by on-board bulk capacitor)
- Output current up to 1.2Apeak (adjustable overcurrent protection threshold)
- Output power up to 120W
- Driver DC input voltage range from 9V to 20V
- Power SIP integrating gate drivers and high-voltage power MOSFETs: RDS(ON) = 1.38ohm BVDSS = 500V
- Sensored or sensorless FOC or 6-step algorithm
- Hall effect sensor connector
- Smart shutdown overcurrent protection
- Bus voltage sensing
- Connector for interfacing with MCU
Technical Specifications
3-Phase Power Stage
Power Management - Motor Control
Evaluation Board PWD5T60
No SVHC (21-Jan-2025)
STMicroelectronics
PWD5T60
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate