Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €74.410 |
Product Information
Product Overview
EVLDRIVE102H is a STDRIVE102H evaluation board for three-phase brushless motors. The power stage uses a single shunt topology: the current sensing and the overcurrent protections are implemented using one operational amplifier and one comparator embedded in the STDRIVE102H. The embedded protections of the STDRIVE102H, such as the UVLO on the driving voltage and the VDS monitoring for each power MOSFET, ensure a safe driving operation of the power stage. The EVLDRIVE102H evaluation board is thermally protected by exploiting both the hardware thermal shutdown protection embedded in the STDRIVE102H and also an onboard NTC sensor placed close to the power stage. The NTC is connected to the second comparator embedded in the STDRIVE102H, thus implementing a second hardware protection according to the power stage temperature. The nFAULT diagnostic pin of the STDRIVE102H, is connected to the control board and to an LED indicator, which lights on whenever a protection is triggered.
- EVLDRIVE102H evaluation board can support FOC and six-step motion control algorithms
Technical Specifications
Half-Bridge Gate Driver & MOSFET
Power Management - Motor Control
Evaluation Board STDRIVE102H, STL220N6F7
No SVHC (21-Jan-2025)
STMicroelectronics
STDRIVE102H, STL220N6F7
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate