Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.620 |
Product Information
Product Overview
EVAL6480H-DISC is a L6480 discovery: development tool to explore L6480 motor controller. The EVAL6480H-DISC is an ideal starter kit for both beginners and experienced users, it is autonomous and can be used with a software interface, or it can be used with custom firmware. Through the available GUI a user can easily set the full configuration of application parameters. The “Plug and Play” tool offers high motor control flexibility thanks to the wide operating voltage range from 10.5V to 85V and the current capability up to 7.8A r.m.s. It is equipped with LED indicators for a specific ready, busy, and error warning.
- Footprint for external resonator or crystal
- Switch motor input control
- Keys start/left - stop/right - reset
- Ready, busy, error LED indicators
- Spare LED indicators for specific design
- Sensorless stall detection and overtemperature protection
- Compatible with SPIN family evaluation tool
- Autonomous board due to an embedded firmware
- Up to 1/128 microstepping, programmable non dissipative overcurrent
- Operating temperature range from 0 to 85°C
Technical Specifications
2-Phase Stepper Motor Controller/Driver
Power Management - Motor Control
Evaluation Board L6480H
No SVHC (25-Jun-2025)
STMicroelectronics
L6480H
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate