Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDLIN1524BJ
Order Code1749339
Product RangeTransil ESDLIN
Technical Datasheet
9,415 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.157 |
10+ | €0.0969 |
100+ | €0.0636 |
500+ | €0.0588 |
1000+ | €0.0567 |
5000+ | €0.0421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDLIN1524BJ
Order Code1749339
Product RangeTransil ESDLIN
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case StyleSOD-323
Reverse Standoff Voltage24V
No. of Pins2Pins
Operating Voltage24V
Clamping Voltage Max50V
Power Dissipation Pd160W
Minimum Breakdown Voltage25.4V
Maximum Breakdown Voltage30.3V
Peak Pulse Power Dissipation160W
Operating Temperature Max150°C
Product RangeTransil ESDLIN
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDLIN1524BJ is a Transil™ bidirectional Transient Voltage Surge Suppressor Diode. This asymmetrical Transil™ diode designed specifically for protecting one automotive LIN bus line against electrostatic discharge (ESD). The Transil™ diode provide high overvoltage protection by clamping action and have instantaneous response to transient overvoltage.
- Low leakage current
- -40 to 150°C Operating junction temperature range
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
50V
Reverse Standoff Voltage
24V
Operating Voltage
24V
Power Dissipation Pd
160W
Maximum Breakdown Voltage
30.3V
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
No. of Pins
2Pins
Clamping Voltage Max
50V
Minimum Breakdown Voltage
25.4V
Peak Pulse Power Dissipation
160W
Product Range
Transil ESDLIN
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDLIN1524BJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability