Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN24-2BLY
Order Code2334359
Product RangeESDCA
Technical Datasheet
8,134 In Stock
18,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.356 |
10+ | €0.229 |
100+ | €0.118 |
500+ | €0.111 |
1000+ | €0.0978 |
5000+ | €0.0632 |
Price for:Each
Minimum: 5
Multiple: 5
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ESDCAN24-2BLY is a dual-line Transil™ Transient Voltage Suppressor (TVS) Diode. Transil diode providing high overvoltage protection by clamping action and instantaneous response to transient overvoltage. The dual-line Transil specifically designed for the protection of the CAN bus lines against electrostatic discharge (ESD).
- Bidirectional device
- 24V Stand-off voltage
- Low clamping factor VCL/VBR
- Fast response time
- Low leakage current
Applications
Automotive, Communications & Networking, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
43V
No. of Pins
3Pins
Power Dissipation Pd
230W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
ESDCA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDCAN24-2BLY
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability