Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAULC6-1U2
Order Code2334371
Product RangeESDAU
Technical Datasheet
2,290 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.206 |
| 10+ | €0.135 |
| 100+ | €0.0545 |
| 500+ | €0.0515 |
| 1000+ | €0.0463 |
Price for:Each
Minimum: 5
Multiple: 5
€1.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAULC6-1U2
Order Code2334371
Product RangeESDAU
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd18W
Product RangeESDAU
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESDAULC6-1U2 is a single-line unidirectional ESD protection for high speed interface. The ESDAULC6-1U2 is a unidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. Typical application where transient over voltage protection in ESD sensitive equipment is required, such as smartphones, mobile phones and accessories, tablet, PC, netbooks and notebooks, portable multimedia devices and accessories, digital cameras and camcorders and communication and highly integrated systems.
- Peak pulse power dissipation (8/20µs) is 18W
- Peak pulse current (8/20µs) is 1.4A
- Ultralow diode capacitance of 0.8pF
- Low leakage current
- 0201 SMD package size compatible
- Ultra small PCB area: 0.18 mm²
- ECOPACK®2 compliant package
- Complies with the following standards: IEC 61000-4-2 level 4 ±15KV (air), ±8KV (contact)
- Operating junction temperature range from -40 to +125°C
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
2Pins
Power Dissipation Pd
18W
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
-
Product Range
ESDAU
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability