15,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.246 |
10+ | €0.173 |
100+ | €0.0929 |
500+ | €0.0909 |
1000+ | €0.0652 |
5000+ | €0.0514 |
Product Information
Product Overview
ESDALC6V1-1U2 is an unidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. Complies with IEC 61000-4-2 level 4 standards. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as portable multimedia players and accessories, notebooks, digital cameras and camcorders, communication systems and cellular phone handsets and accessories.
- Peak pulse voltage - IEC 61000-4-2 contact discharge is ±8KV
- Peak pulse power dissipation (8/20µs) is 20W
- Peak pulse current (8/20µs) is 2A
- Operating junction temperature range -40 to +125°C
- Breakdown voltage VBR = 6.1V min
- Multiple ESD strike sustainability
- Very low diode capacitance: 12pF typ. at 0V
- Low leakage current
- 0201 SMD package size compatible and ultra small PCB area of 0.18mm²
- High ESD protection level, high integration and suitable for high density boards
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2Pins
20W
-
SMD
-
ESDAL
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate