8,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.367 |
10+ | €0.236 |
100+ | €0.164 |
500+ | €0.128 |
1000+ | €0.0921 |
5000+ | €0.0753 |
Product Information
Product Overview
ESDA25P35-1U1M is an unidirectional high power transient voltage suppressor (TVS) designed for use in harsh environments to protect sensitive electronics from damage or latch-up due to electrical overstress (EOS), lightning surge and ESD without aging effect and performance drifts. It features desirable characteristics for board level protection including fast response time, excellent clamping voltage capability compared to standard TVS devices, and high surge current capability with low derating across the temperature range. In addition, this series is available in a small 1.6mm × 1.0mm footprint, ideal for space constrained applications.
- Breakdown voltage is 24.6V at 1mA
- Forward voltage is 0.75V at 10mA
- Load capacitance is 195pF
- Standoff voltage is 22V
- Single line unidirectional EOS and ESD protection diode
- Protects one I/O line or power line, fast turn-on and low clamping voltage
- Low leakage current at VRM
- High peak pulse power (8/20µs) up to 1400W
- Low power derating across the temperature range
- Complies with J-STD-020 MSL level 1, IEC 61000-4-5 (Lightning) and IEC 61000-4-2 level 4 standards
Technical Specifications
41V
2Pins
-
-
QFN
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate