Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25L
Order Code1749264
Product RangeESDA2
Technical Datasheet
12,407 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.234 |
50+ | €0.155 |
100+ | €0.0729 |
500+ | €0.0724 |
1500+ | €0.0719 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25L
Order Code1749264
Product RangeESDA2
Technical Datasheet
Product RangeESDA2
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage25V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDA25L is a Dual Transil ESD Protection Device Array for ESD protection. It is designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients. It can also work as bidirectional suppressor by connecting only pin1 and 2.
- 2 Unidirectional Transil functions
- 300W at 8/20µs Peak pulse power
- <lt/>20µA at VBR Maximum low leakage current (IR)
- High ESD protection level up to 25kV
- High integration
- Suitable for high density boards
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Product Range
ESDA2
Reverse Standoff Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
25V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
30V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for ESDA25L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability