Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA15P60-1U1M
Order Code2723330
Technical Datasheet
2,707 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.182 |
10+ | €0.143 |
100+ | €0.109 |
500+ | €0.0985 |
1000+ | €0.089 |
5000+ | €0.0727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA15P60-1U1M
Order Code2723330
Technical Datasheet
Clamping Voltage Vc Max22.7V
Diode Case StyleQFN
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESDA15P60-1U1M is an unidirectional high power transient voltage suppressor (TVS) designed for use in harsh environments to protect sensitive electronics from damage or latch-up due to electrical overstress (EOS), lightning surge and ESD without aging effect and performance drifts. It features desirable characteristics for board level protection including fast response time, excellent clamping voltage capability compared to standard TVS devices, and high surge current capability with low derating across the temperature range. In addition, this series is available in a small 1.6mm × 1.0mm footprint, ideal for space constrained applications.
- Breakdown voltage is 14.3V at 1mA
- Forward voltage is 0.75V at 10mA
- Load capacitance is 335pF
- Standoff voltage is 13.2V
- Single line unidirectional EOS and ESD protection diode
- Protects one I/O line or power line, fast turn-on and low clamping voltage
- Low leakage current at VRM
- High peak pulse power (8/20µs) up to 1400W
- Low power derating across the temperature range
- Complies with J-STD-020 MSL level 1, IEC 61000-4-5 (Lightning) and IEC 61000-4-2 level 4 standards
Technical Specifications
Clamping Voltage Vc Max
22.7V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
QFN
Operating Voltage
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability