Print Page
Image is for illustrative purposes only. Please refer to product description.
609 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.350 |
| 10+ | €3.320 |
| 25+ | €3.060 |
| 50+ | €2.820 |
| 100+ | €2.560 |
| 250+ | €2.430 |
| 500+ | €2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€4.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TDA7375AV
Order Code4036002
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range8V to 18V
IC Case / PackageMultiwatt
No. of Pins15Pins
Load Impedance4ohm
Output Type4 x Stereo BTL
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power43W
Product Overview
E-TDA7375AV is a 2 x 37W dual/quad power amplifier for car radio. It has class AB car radio amplifier which works either in dual bridge or quad single ended configuration. This amplifier has fully complementary structure for the output stage and the internally fixed gain and guarantee the highest possible power performances with extremely reduced component count. The on-board clip detector simplifies gain compression operation. The fault diagnostics makes it possible to detect mistakes during car radio set assembly and wiring in the car.
- Supply voltage range is 8V to 18V
- No bootstrap capacitors, no boucherot cells
- Standby function (CMOS compatible), case style is multiwat15
- Diagnostics facility for clipping, out to GND short
- Thermal shutdown proximity, soft short at turn-on
- Output AC/DC short circuit is to GND, to VS and across the load
- Overrating chip temperature with soft thermal limiter
- Load dump voltage surge, very inductive loads
- Fortuitous open GND, reversed battery
- Storage and junction temperature range is -40°C to 150°C
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
4Channels
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
43W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
No. of Pins
15Pins
Output Type
4 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056