Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.220 |
50+ | €1.120 |
100+ | €1.000 |
250+ | €0.950 |
500+ | €0.916 |
1000+ | €0.891 |
2500+ | €0.873 |
Product Information
Product Overview
The CS30CL is a high-side current sense Operational Amplifier for use with precision current sources. The CS30 measures a small differential voltage on a high-side shunt resistor and translates it into a ground referenced output voltage. The gain is internally fixed. The input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8 to 30V in operating conditions and up to 60V in absolute maximum rating conditions. The current consumption below 300μA and the wide supply voltage range enable the power supply to be connected to either side of the current measurement shunt with minimal error.
- Wide input common-mode voltage range
- Low quiescent current
- Independent supply and input common-mode voltages
- Buffered output
- -0.3 to 60V (load-dump) Wide common-mode surviving range
- 300μA Low current consumption
Applications
Wireless, Power Management, Industrial
Technical Specifications
High Side
SOT-23
-40°C
4V
105dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
450kHz
5Pins
125°C
24V
100 V/V
-
MSL 1 - Unlimited
200µV
5.5µA
450kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate