Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCAM-6GZ-073CLR
Order Code4737949
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.450 |
Price for:Each
Minimum: 1
Multiple: 1
€21.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCAM-6GZ-073CLR
Order Code4737949
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberVD16GZ
Kit ContentsPromodule VD16GZ w/73° FoV Lens
For Use WithSTMicroelectronics Computers, Embedded Processing Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
CAM-6GZ-073CLR is a VD16GZ evaluation camera module with 73° DFOV lens and clear filter. This camera module is made for a seamless evaluation and integration of the VD16GZ 1.5MP RGB-IR image sensor. These ready-to-use vision extensions integrate VD16GZ image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square.
- Including VD16GZ image sensor, lens holder, lens, and plug-and-play flex connection
- Lens focused, glued, and tested in a cleanroom environment using specialized equipment
- Ready for evaluation and integration: on a computer with USB O/P using main H/W tool, GUI free S/W
- On embedded processing platforms with MIPI CSI-2 O/P using P-board H/W tool and free Linux S/W tools
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
-
Silicon Core Number
VD16GZ
For Use With
STMicroelectronics Computers, Embedded Processing Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Promodule VD16GZ w/73° FoV Lens
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001