Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-33B
Order Code1689196
Product RangeTransil BZW50
Technical Datasheet
1,675 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.060 |
100+ | €1.780 |
500+ | €1.510 |
1000+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-33B
Order Code1689196
Product RangeTransil BZW50
Technical Datasheet
Product RangeTransil BZW50
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max76V
Diode Case StyleR6
No. of Pins2Pins
Minimum Breakdown Voltage36.6V
Maximum Breakdown Voltage36.6V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
The BZW50-33B is a Transil™ bidirectional Transient Voltage Suppressor (TVS) Diode. This Transil diode provides high overvoltage protection by clamping action. Their instantaneous response to transient overvoltage makes them particularly suited to protect voltage sensitive devices such as MOS technology and low voltage supplied ICs.
- Low clamping factor
- Fast response time
- 6.5W Power dissipation on infinite heatsink
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Product Range
Transil BZW50
Reverse Standoff Voltage
33V
Diode Case Style
R6
Minimum Breakdown Voltage
36.6V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
76V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for BZW50-33B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002