Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€1,150.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-180RL
Order Code3129820
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage180V
Clamping Voltage Max410V
Diode Case StyleR6
No. of Pins2Pins
Minimum Breakdown Voltage200V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
180V
Diode Case Style
R6
Minimum Breakdown Voltage
200V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
410V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for BZW50-180RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability