Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-342BRL
Order Code3366922
Product RangeTransil BZW06 Series
Technical Datasheet
4,556 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.668 |
10+ | €0.527 |
100+ | €0.352 |
500+ | €0.279 |
1000+ | €0.223 |
5000+ | €0.219 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-342BRL
Order Code3366922
Product RangeTransil BZW06 Series
Technical Datasheet
Product RangeTransil BZW06 Series
TVS PolarityBidirectional
Reverse Standoff Voltage342V
Clamping Voltage Max706V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage380V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
Transil BZW06 Series
Reverse Standoff Voltage
342V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
380V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
706V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415
Product traceability