Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-5V8
Order Code2474119
Product RangeBZW04
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.0982 |
3000+ | €0.0934 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€98.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-5V8
Order Code2474119
Product RangeBZW04
Technical Datasheet
Product RangeBZW04
TVS PolarityUnidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max13.4V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Transil BZW04 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 400W at 10/1000µs Peak pulse power
- Unidirectional and bidirectional types
- 5.8 to 376V Stand-off voltage range
- Fast response time
- Low clamping factor
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
BZW04
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
400W
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability