Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-376B
Order Code2474118
Product RangeBZW04
Technical Datasheet
92 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.392 |
10+ | €0.292 |
100+ | €0.227 |
500+ | €0.177 |
1000+ | €0.165 |
5000+ | €0.159 |
Price for:Each (Cut from Ammo Pack)
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-376B
Order Code2474118
Product RangeBZW04
Technical Datasheet
Product RangeBZW04
TVS PolarityBidirectional
Reverse Standoff Voltage376V
Clamping Voltage Max776V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage418V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Transil BZW04 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 400W at 10/1000µs Peak pulse power
- Unidirectional and bidirectional types
- 5.8 to 376V Stand-off voltage range
- Fast response time
- Low clamping factor
Applications
Power Management, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
BZW04
Reverse Standoff Voltage
376V
Diode Case Style
DO-15
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
400W
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
776V
No. of Pins
2Pins
Maximum Breakdown Voltage
418V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for BZW04-376B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability